
VUA221M1HTR-1316S | |
---|---|
DigiKey Part Number | 4403-VUA221M1HTR-1316STR-ND - Tape & Reel (TR) 4403-VUA221M1HTR-1316SCT-ND - Cut Tape (CT) 4403-VUA221M1HTR-1316SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUA221M1HTR-1316S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 560 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,67700 € | 6,77 € |
50 | 0,51820 € | 25,91 € |
100 | 0,46790 € | 46,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 0,42610 € | 85,22 € |
400 | 0,39128 € | 156,51 € |
600 | 0,37367 € | 224,20 € |
1.000 | 0,35406 € | 354,06 € |
1.400 | 0,34252 € | 479,53 € |
2.000 | 0,33138 € | 662,76 € |
2.400 | 0,32608 € | 782,59 € |
4.800 | 0,30814 € | 1.479,07 € |
5.000 | 0,30718 € | 1.535,90 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,26140 € |