
VEZ151M1CTR-0607S | |
---|---|
DigiKey Part Number | 4403-VEZ151M1CTR-0607STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEZ151M1CTR-0607S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 204 mA @ 120 Hz | |
Ripple Current @ High Frequency | 255 mA @ 100 kHz | |
Impedance | 500 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,07069 € | 706,90 € |
Unit Price without VAT: | 0,07069 € |
---|---|
Unit Price with VAT: | 0,08412 € |