Parametric Equivalent

VEU331M1ATR-1010S | |
|---|---|
DigiKey Part Number | 4403-VEU331M1ATR-1010STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEU331M1ATR-1010S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 406 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEU331M1CTR-1010S | Surge | 0 | 4403-VEU331M1CTR-1010STR-ND | 0,12594 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12340 € | 617,00 € |
| Unit Price without VAT: | 0,12340 € |
|---|---|
| Unit Price with VAT: | 0,14685 € |


