Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VES101M1ATR-0605S | |
|---|---|
DigiKey Part Number | 4403-VES101M1ATR-0605STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VES101M1ATR-0605S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 91 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VES101M1CTR-0605S | Surge | 0 | 4403-VES101M1CTR-0605STR-ND | 0,05475 € | Parametric Equivalent |
| VEZ101M1ATR-0605S | Surge | 0 | 4403-VEZ101M1ATR-0605STR-ND | 0,05345 € | Parametric Equivalent |
| VEZ101M1CTR-0605S | Surge | 0 | 4403-VEZ101M1CTR-0605STR-ND | 0,05475 € | Parametric Equivalent |
| 107AXZ016M | CORNELL DUBILIER KNOWLES | 32.426 | 1572-107AXZ016MCT-ND | 0,47000 € | Parametric Equivalent |
| 107SMH016ML6 | CORNELL DUBILIER KNOWLES | 0 | 107SMH016ML6-ND | 0,09457 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05345 € | 534,50 € |
| Unit Price without VAT: | 0,05345 € |
|---|---|
| Unit Price with VAT: | 0,06361 € |








