
VEJ472M1ATR-1616S | |
|---|---|
DigiKey Part Number | 4403-VEJ472M1ATR-1616STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEJ472M1ATR-1616S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.25 A @ 10 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,41043 € | 656,69 € |
| Unit Price without VAT: | 0,41043 € |
|---|---|
| Unit Price with VAT: | 0,48841 € |

