
VEJ470M1ETR-0606S | |
---|---|
DigiKey Part Number | 4403-VEJ470M1ETR-0606STR-ND - Tape & Reel (TR) 4403-VEJ470M1ETR-0606SCT-ND - Cut Tape (CT) 4403-VEJ470M1ETR-0606SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ470M1ETR-0606S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 67.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,18600 € | 1,86 € |
50 | 0,13640 € | 6,82 € |
100 | 0,12050 € | 12,05 € |
500 | 0,09296 € | 46,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,08424 € | 84,24 € |
2.000 | 0,07699 € | 153,98 € |
3.000 | 0,07332 € | 219,96 € |
5.000 | 0,06924 € | 346,20 € |
7.000 | 0,06683 € | 467,81 € |
10.000 | 0,06451 € | 645,10 € |
12.000 | 0,06341 € | 760,92 € |
24.000 | 0,05967 € | 1.432,08 € |
25.000 | 0,05947 € | 1.486,75 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |