
VEJ220M2ETR-1313S | |
---|---|
DigiKey Part Number | 4403-VEJ220M2ETR-1313STR-ND - Tape & Reel (TR) 4403-VEJ220M2ETR-1313SCT-ND - Cut Tape (CT) 4403-VEJ220M2ETR-1313SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ220M2ETR-1313S |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 147 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,02000 € | 1,02 € |
10 | 0,65100 € | 6,51 € |
50 | 0,49760 € | 24,88 € |
100 | 0,44890 € | 44,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 0,40840 € | 81,68 € |
400 | 0,37473 € | 149,89 € |
600 | 0,35773 € | 214,64 € |
1.000 | 0,33878 € | 338,78 € |
1.400 | 0,32763 € | 458,68 € |
2.000 | 0,31686 € | 633,72 € |
2.400 | 0,31174 € | 748,18 € |
4.800 | 0,29440 € | 1.413,12 € |
5.000 | 0,29348 € | 1.467,40 € |
Unit Price without VAT: | 1,02000 € |
---|---|
Unit Price with VAT: | 1,21380 € |