Parametric Equivalent

VEJ101M2ATR-1313S | |
|---|---|
DigiKey Part Number | 4403-VEJ101M2ATR-1313STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEJ101M2ATR-1313S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 532 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEK1213101M100R | KYOCERA AVX | 0 | 478-AEK1213101M100RTR-ND | 0,59780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,27259 € | 436,14 € |
| Unit Price without VAT: | 0,27259 € |
|---|---|
| Unit Price with VAT: | 0,32438 € |


