
VEJ101M1ETR-0607S | |
---|---|
DigiKey Part Number | 4403-VEJ101M1ETR-0607STR-ND - Tape & Reel (TR) 4403-VEJ101M1ETR-0607SCT-ND - Cut Tape (CT) 4403-VEJ101M1ETR-0607SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ101M1ETR-0607S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,20200 € | 2,02 € |
50 | 0,14780 € | 7,39 € |
100 | 0,13080 € | 13,08 € |
500 | 0,10120 € | 50,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,09185 € | 91,85 € |
2.000 | 0,08408 € | 168,16 € |
3.000 | 0,08014 € | 240,42 € |
5.000 | 0,07576 € | 378,80 € |
7.000 | 0,07318 € | 512,26 € |
10.000 | 0,07069 € | 706,90 € |
12.000 | 0,06951 € | 834,12 € |
24.000 | 0,06549 € | 1.571,76 € |
25.000 | 0,06528 € | 1.632,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |