Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VEH330M1ATR-0506S | |
|---|---|
DigiKey Part Number | 4403-VEH330M1ATR-0506STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEH330M1ATR-0506S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 88 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEJ330M1ATR-0506S | Surge | 0 | 4403-VEJ330M1ATR-0506STR-ND | 0,05083 € | Parametric Equivalent |
| VEJ330M1CTR-0506S | Surge | 0 | 4403-VEJ330M1CTR-0506STR-ND | 0,05083 € | Parametric Equivalent |
| VEU330M1ATR-0506S | Surge | 0 | 4403-VEU330M1ATR-0506STR-ND | 0,05083 € | Parametric Equivalent |
| VZH330M1ATR-0506S | Surge | 0 | 4403-VZH330M1ATR-0506STR-ND | 0,05345 € | Parametric Equivalent |
| VZL330M1ATR-0506S | Surge | 0 | 4403-VZL330M1ATR-0506STR-ND | 0,06392 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05083 € | 508,30 € |
| Unit Price without VAT: | 0,05083 € |
|---|---|
| Unit Price with VAT: | 0,06049 € |










