Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VEH151M1VTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VEH151M1VTR-0810STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEH151M1VTR-0810S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 450 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VZL151M1VTR-0810S | Surge | 0 | 4403-VZL151M1VTR-0810STR-ND | 0,11520 € | Parametric Equivalent |
| VZS151M1VTR-0810S | Surge | 0 | 4403-VZS151M1VTR-0810STR-ND | 0,13833 € | Parametric Equivalent |
| 865080553013 | Würth Elektronik | 86 | 732-8512-1-ND | 0,50000 € | Parametric Equivalent |
| EEV157M035A9MAA | KEMET | 0 | EEV157M035A9MAA-ND | 0,16926 € | Parametric Equivalent |
| EMZJ350ARA151MHA0G | Chemi-Con | 999 | 565-EMZJ350ARA151MHA0GCT-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09246 € | 462,30 € |
| Unit Price without VAT: | 0,09246 € |
|---|---|
| Unit Price with VAT: | 0,11003 € |








