
VE-102M1ETR-1313S | |
---|---|
DigiKey Part Number | 4403-VE-102M1ETR-1313STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VE-102M1ETR-1313S |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 0,43930 € | 87,86 € |
400 | 0,40990 € | 163,96 € |
600 | 0,39518 € | 237,11 € |
1.000 | 0,37888 € | 378,88 € |
1.400 | 0,36934 € | 517,08 € |
2.000 | 0,36018 € | 720,36 € |
2.400 | 0,35583 € | 853,99 € |
4.800 | 0,34120 € | 1.637,76 € |
5.000 | 0,34043 € | 1.702,15 € |
Unit Price without VAT: | 0,43930 € |
---|---|
Unit Price with VAT: | 0,52277 € |