
RZW682M0JBK-1820S | |
|---|---|
DigiKey Part Number | 4403-RZW682M0JBK-1820S-ND |
Manufacturer | |
Manufacturer Product Number | RZW682M0JBK-1820S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.002 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 2.86 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,49189 € | 590,27 € |
| Unit Price without VAT: | 0,49189 € |
|---|---|
| Unit Price with VAT: | 0,58535 € |

