
RZW331M1VBK-1016S | |
|---|---|
DigiKey Part Number | 4403-RZW331M1VBK-1016S-ND |
Manufacturer | |
Manufacturer Product Number | RZW331M1VBK-1016S |
Description | CAP ALUM 330UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Packaging Bulk | Impedance 60 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22860 € | 11,43 € |
| 100 | 0,20580 € | 20,58 € |
| 500 | 0,16734 € | 83,67 € |
| 1.000 | 0,15547 € | 155,47 € |
| 2.500 | 0,14295 € | 357,38 € |
| 5.000 | 0,13539 € | 676,95 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

