
RZW331M1HBK-1025S | |
|---|---|
DigiKey Part Number | 4403-RZW331M1HBK-1025S-ND |
Manufacturer | |
Manufacturer Product Number | RZW331M1HBK-1025S |
Description | CAP ALUM 330UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Packaging Bulk | Impedance 72 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45400 € | 4,54 € |
| 50 | 0,35040 € | 17,52 € |
| 100 | 0,31850 € | 31,85 € |
| 500 | 0,26448 € | 132,24 € |
| 1.000 | 0,24779 € | 247,79 € |
| 2.500 | 0,23017 € | 575,43 € |
| 5.000 | 0,21954 € | 1.097,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

