
RZW271M1VBK-0820S | |
|---|---|
DigiKey Part Number | 4403-RZW271M1VBK-0820S-ND |
Manufacturer | |
Manufacturer Product Number | RZW271M1VBK-0820S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 64 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11328 € | 906,24 € |
| Unit Price without VAT: | 0,11328 € |
|---|---|
| Unit Price with VAT: | 0,13480 € |

