
RXW331M1HBK-1030S | |
|---|---|
DigiKey Part Number | 4403-RXW331M1HBK-1030S-ND |
Manufacturer | |
Manufacturer Product Number | RXW331M1HBK-1030S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 885.5 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22512 € | 900,48 € |
| Unit Price without VAT: | 0,22512 € |
|---|---|
| Unit Price with VAT: | 0,26789 € |

