Parametric Equivalent

RXW182M1VBK-1625S | |
|---|---|
DigiKey Part Number | 4403-RXW182M1VBK-1625S-ND |
Manufacturer | |
Manufacturer Product Number | RXW182M1VBK-1625S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.533 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 2.555 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZW182M1VBK-1625S | Surge | 0 | 4403-RZW182M1VBK-1625S-ND | 0,43808 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,40862 € | 735,52 € |
| Unit Price without VAT: | 0,40862 € |
|---|---|
| Unit Price with VAT: | 0,48626 € |


