
RXW181M2ABK-1330S | |
|---|---|
DigiKey Part Number | 4403-RXW181M2ABK-1330S-ND |
Manufacturer | |
Manufacturer Product Number | RXW181M2ABK-1330S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 395 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 790 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43097 € | 1.077,42 € |
| Unit Price without VAT: | 0,43097 € |
|---|---|
| Unit Price with VAT: | 0,51285 € |

