
RXW101M1VBK-0811S | |
|---|---|
DigiKey Part Number | 4403-RXW101M1VBK-0811S-ND |
Manufacturer | |
Manufacturer Product Number | RXW101M1VBK-0811S |
Description | CAP ALUM 100UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Packaging Bulk | Impedance 117 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12720 € | 6,36 € |
| 100 | 0,11300 € | 11,30 € |
| 500 | 0,08912 € | 44,56 € |
| 1.000 | 0,08176 € | 81,76 € |
| 3.000 | 0,07269 € | 218,07 € |
| 5.000 | 0,06933 € | 346,65 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

