RXK391M1VBK-1020S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,14125 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 416
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 340
Unit Price: 0,83000 €
Datasheet
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXK391M1VBK-1020S

DigiKey Part Number
4403-RXK391M1VBK-1020S-ND
Manufacturer
Manufacturer Product Number
RXK391M1VBK-1020S
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
904 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
1.13 A @ 100 kHz
Part Status
Active
Impedance
62 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXW391M1VBK-1020SSurge04403-RXW391M1VBK-1020S-ND0,14125 €Parametric Equivalent
860080575016Würth Elektronik416732-9108-1-ND0,65000 €Parametric Equivalent
UPW1V391MPD1TDNichicon340493-11964-1-ND0,83000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6.0000,13007 €780,42 €
Unit Price without VAT:0,13007 €
Unit Price with VAT:0,15478 €