
RXK331M1HBK-1030S | |
|---|---|
DigiKey Part Number | 4403-RXK331M1HBK-1030S-ND |
Manufacturer | |
Manufacturer Product Number | RXK331M1HBK-1030S |
Description | CAP ALUM 330UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 882 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.26 A @ 100 kHz |
Part Status Active | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41800 € | 4,18 € |
| 50 | 0,32120 € | 16,06 € |
| 400 | 0,24668 € | 98,67 € |
| 800 | 0,23010 € | 184,08 € |
| 1.200 | 0,22179 € | 266,15 € |
| 2.800 | 0,20721 € | 580,19 € |
| 5.200 | 0,19854 € | 1.032,41 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

