
RXK331M1EBK-1016S | |
|---|---|
DigiKey Part Number | 4403-RXK331M1EBK-1016S-ND |
Manufacturer | |
Manufacturer Product Number | RXK331M1EBK-1016S |
Description | CAP ALUM 330UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 578 mA @ 120 Hz | |
Ripple Current @ High Frequency | 825 mA @ 100 kHz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19340 € | 9,67 € |
| 100 | 0,17340 € | 17,34 € |
| 500 | 0,13976 € | 69,88 € |
| 1.000 | 0,12936 € | 129,36 € |
| 2.500 | 0,11838 € | 295,95 € |
| 5.000 | 0,11177 € | 558,85 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

