
RXK222M1VBK-1636S | |
|---|---|
DigiKey Part Number | 4403-RXK222M1VBK-1636S-ND |
Manufacturer | |
Manufacturer Product Number | RXK222M1VBK-1636S |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.295 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.55 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83400 € | 8,34 € |
| 50 | 0,66380 € | 33,19 € |
| 100 | 0,61120 € | 61,12 € |
| 500 | 0,52266 € | 261,33 € |
| 1.000 | 0,49522 € | 495,22 € |
| 2.500 | 0,46626 € | 1.165,65 € |
| 5.000 | 0,44880 € | 2.244,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

