
RXK122M1VBK-1335S | |
|---|---|
DigiKey Part Number | 4403-RXK122M1VBK-1335S-ND |
Manufacturer | |
Manufacturer Product Number | RXK122M1VBK-1335S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33542 € | 838,55 € |
| Unit Price without VAT: | 0,33542 € |
|---|---|
| Unit Price with VAT: | 0,39915 € |

