Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXJ390M1VBK-0611S | |
|---|---|
DigiKey Part Number | 4403-RXJ390M1VBK-0611S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ390M1VBK-0611S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXJ390M1HBK-0611S | Surge | 0 | 4403-RXJ390M1HBK-0611S-ND | 0,04253 € | Parametric Equivalent |
| RXK390M1HBK-0611S | Surge | 0 | 4403-RXK390M1HBK-0611S-ND | 0,04505 € | Parametric Equivalent |
| 860080573002 | Würth Elektronik | 1.887 | 732-9094-1-ND | 0,12000 € | Parametric Equivalent |
| 860080673004 | Würth Elektronik | 162 | 732-9046-1-ND | 0,17000 € | Parametric Equivalent |
| 860160573006 | Würth Elektronik | 1.511 | 732-9544-1-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04253 € | 850,60 € |
| Unit Price without VAT: | 0,04253 € |
|---|---|
| Unit Price with VAT: | 0,05061 € |






