Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXJ331M1CBK-1012S | |
|---|---|
DigiKey Part Number | 4403-RXJ331M1CBK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ331M1CBK-1012S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 510 mA @ 100 kHz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW331M1EBK-1012S | Surge | 500 | 4403-RXW331M1EBK-1012S-ND | 0,37000 € | Parametric Equivalent |
| 860080475013 | Würth Elektronik | 519 | 732-9029-1-ND | 0,37000 € | Parametric Equivalent |
| 860160475020 | Würth Elektronik | 546 | 732-9520-1-ND | 0,42000 € | Parametric Equivalent |
| B41858C5337M000 | TDK | 0 | B41858C5337M000-ND | 0,17319 € | Parametric Equivalent |
| UPJ1C331MPD6 | Nichicon | 1.111 | 493-17024-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08830 € | 706,40 € |
| Unit Price without VAT: | 0,08830 € |
|---|---|
| Unit Price with VAT: | 0,10508 € |







