Parametric Equivalent

RUK470M1VBK-1016S | |
|---|---|
DigiKey Part Number | 4403-RUK470M1VBK-1016S-ND |
Manufacturer | |
Manufacturer Product Number | RUK470M1VBK-1016S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 142 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 284 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUK470M1HBK-1016S | Surge | 0 | 4403-RUK470M1HBK-1016S-ND | 0,13423 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,13541 € | 947,87 € |
| Unit Price without VAT: | 0,13541 € |
|---|---|
| Unit Price with VAT: | 0,16114 € |


