330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUA331M1EBK-1325S

DigiKey Part Number
4403-RUA331M1EBK-1325S-ND
Manufacturer
Manufacturer Product Number
RUA331M1EBK-1325S
Description
CAP ALUM 330UF 20% 25V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 130°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Lifetime @ Temp.
3000 Hrs @ 130°C
Operating Temperature
-40°C ~ 130°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
740 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,58000 €5,80 €
500,45260 €22,63 €
2500,37228 €93,07 €
5000,34740 €173,70 €
1.0000,32695 €326,95 €
2.5000,30535 €763,38 €
5.0000,29233 €1.461,65 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €