
RUA331M1CBK-1320S | |
|---|---|
DigiKey Part Number | 4403-RUA331M1CBK-1320S-ND |
Manufacturer | |
Manufacturer Product Number | RUA331M1CBK-1320S |
Description | CAP ALUM 330UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Lifetime @ Temp. | 3000 Hrs @ 130°C | |
Operating Temperature | -40°C ~ 130°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 621 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50600 € | 5,06 € |
| 50 | 0,39260 € | 19,63 € |
| 250 | 0,32084 € | 80,21 € |
| 500 | 0,29862 € | 149,31 € |
| 1.000 | 0,28037 € | 280,37 € |
| 2.500 | 0,26110 € | 652,75 € |
| 5.000 | 0,24949 € | 1.247,45 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

