
RUA330M2GBK-1625S | |
---|---|
DigiKey Part Number | 4403-RUA330M2GBK-1625S-ND |
Manufacturer | |
Manufacturer Product Number | RUA330M2GBK-1625S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 130°C | |
Operating Temperature | -25°C ~ 130°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 189 mA @ 120 Hz | |
Ripple Current @ High Frequency | 340.2 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | 0,58431 € | 1.051,76 € |
Unit Price without VAT: | 0,58431 € |
---|---|
Unit Price with VAT: | 0,69533 € |