
RUA330M2DBK-1320S | |
|---|---|
DigiKey Part Number | 4403-RUA330M2DBK-1320S-ND |
Manufacturer | |
Manufacturer Product Number | RUA330M2DBK-1320S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 130°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 157 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 282.6 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 130°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28775 € | 863,25 € |
| Unit Price without VAT: | 0,28775 € |
|---|---|
| Unit Price with VAT: | 0,34242 € |

