Parametric Equivalent

RUA220M2VBK-1325S | |
|---|---|
DigiKey Part Number | 4403-RUA220M2VBK-1325S-ND |
Manufacturer | |
Manufacturer Product Number | RUA220M2VBK-1325S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 130°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 139 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 250.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 130°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 130°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUA220M2GBK-1325S | Surge | 0 | 4403-RUA220M2GBK-1325S-ND | 0,38170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33442 € | 1.003,26 € |
| Unit Price without VAT: | 0,33442 € |
|---|---|
| Unit Price with VAT: | 0,39796 € |


