22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUA220M1JBK-1012S

DigiKey Part Number
4403-RUA220M1JBK-1012S-ND
Manufacturer
Manufacturer Product Number
RUA220M1JBK-1012S
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 130°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
149 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
372.5 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 130°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 130°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
8.0000,10912 €872,96 €
Unit Price without VAT:0,10912 €
Unit Price with VAT:0,12985 €