RUA100M1JBK-0811S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUA100M2GBK-1025S

DigiKey Part Number
4403-RUA100M2GBK-1025S-ND
Manufacturer
Manufacturer Product Number
RUA100M2GBK-1025S
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 130°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 130°C
Operating Temperature
-25°C ~ 130°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
86 mA @ 120 Hz
Ripple Current @ High Frequency
154.8 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6.0000,21509 €1.290,54 €
Unit Price without VAT:0,21509 €
Unit Price with VAT:0,25596 €