Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLD820M2VBK-1345S | |
|---|---|
DigiKey Part Number | 4403-RLD820M2VBK-1345S-ND |
Manufacturer | |
Manufacturer Product Number | RLD820M2VBK-1345S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.688 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW82MEFR12.5X45 | Rubycon | 11 | 1189-3152-ND | 3,17000 € | Parametric Equivalent |
| 450LXW82MEFR12.5X45 | Rubycon | 678 | 1189-450LXW82MEFR12.5X45-ND | 4,33000 € | Parametric Equivalent |
| EKXL421ELL820MK45S | Chemi-Con | 1.000 | 565-EKXL421ELL820MK45S-ND | 2,97000 € | Parametric Equivalent |
| EKXN451ELL820MK45S | Chemi-Con | 680 | 565-EKXN451ELL820MK45S-ND | 3,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85601 € | 1.712,02 € |
| Unit Price without VAT: | 0,85601 € |
|---|---|
| Unit Price with VAT: | 1,01865 € |





