Parametric Equivalent

RLD391M2CBK-1840S | |
|---|---|
DigiKey Part Number | 4403-RLD391M2CBK-1840S-ND |
Manufacturer | |
Manufacturer Product Number | RLD391M2CBK-1840S |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.59 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 3.578 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220BXW390MEFR18X40 | Rubycon | 152 | 1189-220BXW390MEFR18X40-ND | 4,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,23748 € | 989,98 € |
| Unit Price without VAT: | 1,23748 € |
|---|---|
| Unit Price with VAT: | 1,47260 € |


