
RLD331M2EBK-1845S | |
|---|---|
DigiKey Part Number | 4403-RLD331M2EBK-1845S-ND |
Manufacturer | |
Manufacturer Product Number | RLD331M2EBK-1845S |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.485 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 3.341 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,03498 € | 1.220,99 € |
| Unit Price without VAT: | 2,03498 € |
|---|---|
| Unit Price with VAT: | 2,42163 € |

