Parametric Equivalent

RLD331M2DBK-1840S | |
|---|---|
DigiKey Part Number | 4403-RLD331M2DBK-1840S-ND |
Manufacturer | |
Manufacturer Product Number | RLD331M2DBK-1840S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.51 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 3.398 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXW330MEFR18X40 | Rubycon | 72 | 1189-250BXW330MEFR18X40-ND | 4,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,28304 € | 1.026,43 € |
| Unit Price without VAT: | 1,28304 € |
|---|---|
| Unit Price with VAT: | 1,52682 € |


