
RLD221M2EBK-1640S | |
|---|---|
DigiKey Part Number | 4403-RLD221M2EBK-1640S-ND |
Manufacturer | |
Manufacturer Product Number | RLD221M2EBK-1640S |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 2.61 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30746 € | 1.307,46 € |
| Unit Price without VAT: | 1,30746 € |
|---|---|
| Unit Price with VAT: | 1,55588 € |

