RJAXXXXXXBK-XXXXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJA102M1VBK-1320S

DigiKey Part Number
4403-RJA102M1VBK-1320S-ND
Manufacturer
Manufacturer Product Number
RJA102M1VBK-1320S
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
830 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,66100 €6,61 €
500,50520 €25,26 €
2500,40336 €100,84 €
5000,37124 €185,62 €
1.0000,34451 €344,51 €
2.5000,31599 €789,98 €
5.0000,29862 €1.493,10 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €