Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RA-331M2ABK-1625S | |
|---|---|
DigiKey Part Number | 4403-RA-331M2ABK-1625S-ND |
Manufacturer | |
Manufacturer Product Number | RA-331M2ABK-1625S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.015 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJA331M2ABK-1625S | Surge | 0 | 4403-RJA331M2ABK-1625S-ND | 0,31010 € | Parametric Equivalent |
| 337CKH100M | CORNELL DUBILIER KNOWLES | 0 | 337CKH100M-ND | 0,54187 € | Parametric Equivalent |
| ECA-2AHG331 | Panasonic Industry | 636 | P5599-ND | 1,93000 € | Parametric Equivalent |
| ESH337M100AM7AA | KEMET | 0 | 399-ESH337M100AM7AA-ND | 0,35128 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,38360 € | 690,48 € |
| Unit Price without VAT: | 0,38360 € |
|---|---|
| Unit Price with VAT: | 0,45648 € |





