
RA-222M1VBK-1632S | |
|---|---|
DigiKey Part Number | 4403-RA-222M1VBK-1632S-ND |
Manufacturer | |
Manufacturer Product Number | RA-222M1VBK-1632S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.34 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.5008 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,49545 € | 594,54 € |
| Unit Price without VAT: | 0,49545 € |
|---|---|
| Unit Price with VAT: | 0,58959 € |

