Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RA-102M1VBK-1325S | |
|---|---|
DigiKey Part Number | 4403-RA-102M1VBK-1325S-ND |
Manufacturer | |
Manufacturer Product Number | RA-102M1VBK-1325S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.334 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESE108M035AL4AA | KEMET | 0 | 399-ESE108M035AL4AA-ND | 0,24952 € | Parametric Equivalent |
| ESE108M050AL4AA | KEMET | 0 | 399-ESE108M050AL4AA-ND | 0,32101 € | Parametric Equivalent |
| UVY1H102MHD1AA | Nichicon | 0 | UVY1H102MHD1AA-ND | 0,32039 € | Parametric Equivalent |
| UVY1H102MHD1SZ | Nichicon | 0 | UVY1H102MHD1SZ-ND | 0,37095 € | Parametric Equivalent |
| UVZ1H102MHD1AA | Nichicon | 0 | UVZ1H102MHD1AA-ND | 0,36645 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25589 € | 767,67 € |
| Unit Price without VAT: | 0,25589 € |
|---|---|
| Unit Price with VAT: | 0,30451 € |



