Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSR221M2G---2245S | |
|---|---|
DigiKey Part Number | 4403-LSR221M2G---2245S-ND |
Manufacturer | |
Manufacturer Product Number | LSR221M2G---2245S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 543mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.17 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 543mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR221M400H452 | Cornell Dubilier Knowles | 0 | 381LR221M400H452-ND | 3,21024 € | Parametric Equivalent |
| 381LR221M420H452 | Cornell Dubilier Knowles | 0 | 381LR221M420H452-ND | 3,85455 € | Parametric Equivalent |
| 381LX221M400H452 | Cornell Dubilier Knowles | 0 | 381LX221M400H452-ND | 2,70158 € | Parametric Equivalent |
| 381LX221M420H452 | Cornell Dubilier Knowles | 0 | 381LX221M420H452-ND | 3,85455 € | Parametric Equivalent |
| 400HXG220MEFC22X45 | Rubycon | 0 | 400HXG220MEFC22X45-ND | 3,03045 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,85263 € | 1.185,68 € |
| Unit Price without VAT: | 1,85263 € |
|---|---|
| Unit Price with VAT: | 2,20463 € |











