Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSR181M2W---3525S | |
|---|---|
DigiKey Part Number | 4403-LSR181M2W---3525S-ND |
Manufacturer | |
Manufacturer Product Number | LSR181M2W---3525S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 664mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.24 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 664mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM181M2W---3525S | Surge | 0 | 4403-LSM181M2W---3525S-ND | 2,39348 € | Parametric Equivalent |
| EKHS4H1VSN181MA25S | Chemi-Con | 0 | 565-EKHS4H1VSN181MA25S-ND | 0,00000 € | Parametric Equivalent |
| EKHS501VSN181MA25S | Chemi-Con | 0 | 565-EKHS501VSN181MA25S-ND | 6,38120 € | Parametric Equivalent |
| LGW2W181MELC25 | Nichicon | 128 | 493-8569-ND | 6,75000 € | Parametric Equivalent |
| LGX2W181MELC25 | Nichicon | 216 | 493-7896-ND | 6,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,46629 € | 1.183,82 € |
| Unit Price without VAT: | 2,46629 € |
|---|---|
| Unit Price with VAT: | 2,93489 € |







