LSM820M2H---2235S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,51690 €
Datasheet

Parametric Equivalent


TDK
In Stock: 640
Unit Price: 4,50000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,58628 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 4,02080 €

Parametric Equivalent


Nichicon
In Stock: 250
Unit Price: 5,13000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 288
Unit Price: 5,06000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,53763 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,92969 €
Datasheet
82 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.427Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM820M2H---2235S

DigiKey Part Number
4403-LSM820M2H---2235S-ND
Manufacturer
Manufacturer Product Number
LSM820M2H---2235S
Description
CAP ALUM 500V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.427Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
952 mA @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
2.427Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
500VXG82MEFC22X35Rubycon0500VXG82MEFC22X35-ND3,51690 €Parametric Equivalent
B43644J6826M000TDK640495-B43644J6826M000-ND4,50000 €Parametric Equivalent
B43644J6826M060TDK0495-B43644J6826M060-ND2,58628 €Parametric Equivalent
EKMS551VSN820MP35SChemi-Con0565-EKMS551VSN820MP35S-ND4,02080 €Parametric Equivalent
LGN2H820MELZ35Nichicon250493-4343-ND5,13000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
7201,75625 €1.264,50 €
Unit Price without VAT:1,75625 €
Unit Price with VAT:2,08994 €