Parametric Equivalent

LSM682M1V---2545S | |
|---|---|
DigiKey Part Number | 4403-LSM682M1V---2545S-ND |
Manufacturer | |
Manufacturer Product Number | LSM682M1V---2545S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 78mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.87 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.018 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 78mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM682M1H---2545S | Surge | 0 | 4403-LSM682M1H---2545S-ND | 1,65598 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 1,54671 € | 804,29 € |
| Unit Price without VAT: | 1,54671 € |
|---|---|
| Unit Price with VAT: | 1,84058 € |


