Parametric Equivalent

LSM682M1J---3540S | |
|---|---|
DigiKey Part Number | 4403-LSM682M1J---3540S-ND |
Manufacturer | |
Manufacturer Product Number | LSM682M1J---3540S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 59mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 59mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.49 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.886 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,08806 € | 988,18 € |
| Unit Price without VAT: | 3,08806 € |
|---|---|
| Unit Price with VAT: | 3,67479 € |


