
LSM682M1H---3035S | |
|---|---|
DigiKey Part Number | 4403-LSM682M1H---3035S-ND |
Manufacturer | |
Manufacturer Product Number | LSM682M1H---3035S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 68mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.34 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 68mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,88800 € | 755,20 € |
| Unit Price without VAT: | 1,88800 € |
|---|---|
| Unit Price with VAT: | 2,24672 € |

